
K680J15C0GF53L2 | |
|---|---|
DigiKey Part Number | K680J15C0GF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K680J15C0GF53L2 |
Description | CAP CER 68PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K680J15C0GF53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K680J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 2.674 | BC1011CT-ND | kr.1.65000 | Parametric Equivalent |
| FK18C0G1H680JN020 | TDK | 796 | 445-FK18C0G1H680JN020-ND | kr.1.78000 | Similar |
| FK28C0G1H680JN000 | TDK | 1.376 | 445-FK28C0G1H680JN000-ND | kr.1.78000 | Similar |
| RDE5C1H680J0K1H03B | Murata Electronics | 937 | 490-8708-ND | kr.3.36000 | Similar |
| RDE5C1H680J0M1H03A | Murata Electronics | 1.799 | 490-9038-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.92600 | kr.9.26 |
| 50 | kr.0.66440 | kr.33.22 |
| 100 | kr.0.58580 | kr.58.58 |
| 500 | kr.0.45332 | kr.226.66 |
| 1.000 | kr.0.41235 | kr.412.35 |
| 2.500 | kr.0.36922 | kr.923.05 |
| 5.000 | kr.0.34325 | kr.1,716.25 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

