K561J15C0GK5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.02968
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.02968
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.05936
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.93891
Datasheet
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K561J15C0GK5UL2

DigiKey Part Number
K561J15C0GK5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K561J15C0GK5UL2
Description
CAP CER 560PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K561J15C0GK5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K561J15C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K561J15C0GK5UH5-NDkr.1.02968Similar
K561J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K561J15C0GK53L2-NDkr.1.02968Parametric Equivalent
K561J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K561J15C0GK5TL2-NDkr.1.05936Parametric Equivalent
C320C561J2G5TAKEMET0399-9782-NDkr.0.93891Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.1.02968kr.20,593.60
Unit Price without VAT:kr.1.02968
Unit Price with VAT:kr.1.28710