Similar
Similar
Similar
Similar

| K561J15C0GK53H5 | |
|---|---|
| DigiKey Part Number | K561J15C0GK53H5-ND | 
| Manufacturer | |
| Manufacturer Product Number | K561J15C0GK53H5 | 
| Description | CAP CER 560PF 200V C0G/NP0 RAD | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | K561J15C0GK53H5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
| Height - Seated (Max) | 0.260" (6.60mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Lead Style | Formed Leads | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.88561 | kr.17,712.20 | 
| Unit Price without VAT: | kr.0.88561 | 
|---|---|
| Unit Price with VAT: | kr.1.10701 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark