Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K561J15C0GF5TL2

DigiKey Part Number
BC1022TR-ND - Tape & Reel (TR)
BC1022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K561J15C0GF5TL2
Description
CAP CER 560PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K561J15C0GF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.08200kr.10.82
50kr.0.77180kr.38.59
100kr.0.69760kr.69.76
500kr.0.51980kr.259.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48279kr.1,931.16
8.000kr.0.47881kr.3,830.48
12.000kr.0.47674kr.5,720.88
20.000kr.0.47438kr.9,487.60
28.000kr.0.47296kr.13,242.88
40.000kr.0.46592kr.18,636.80
48.000kr.0.46121kr.22,138.08
96.000kr.0.44538kr.42,756.48
100.000kr.0.44454kr.44,454.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000