Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K473K15X7RF5UH5

DigiKey Part Number
56-K473K15X7RF5UH5CT-ND - Cut Tape (CT)
56-K473K15X7RF5UH5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K473K15X7RF5UH5
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K473K15X7RF5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.94100kr.9.41
50kr.0.67720kr.33.86
100kr.0.59780kr.59.78
500kr.0.46298kr.231.49
1.000kr.0.42144kr.421.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.35070kr.876.75
5.000kr.0.33384kr.1,669.20
7.500kr.0.31873kr.2,390.47
12.500kr.0.30350kr.3,793.75
17.500kr.0.30240kr.5,292.00
25.000kr.0.30132kr.7,533.00
30.000kr.0.30080kr.9,024.00
60.000kr.0.29555kr.17,733.00
62.500kr.0.29484kr.18,427.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000