Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K472K15X7RF5TH5

DigiKey Part Number
BC1093TR-ND - Tape & Reel (TR)
BC1093CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K472K15X7RF5TH5
Description
CAP CER 4700PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K472K15X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.83200kr.8.32
50kr.0.59900kr.29.95
100kr.0.52670kr.52.67
500kr.0.40538kr.202.69
1.000kr.0.36794kr.367.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26738kr.1,069.52
8.000kr.0.25146kr.2,011.68
12.000kr.0.24354kr.2,922.48
20.000kr.0.24215kr.4,843.00
28.000kr.0.23468kr.6,571.04
40.000kr.0.23388kr.9,355.20
48.000kr.0.23236kr.11,153.28
96.000kr.0.22256kr.21,365.76
100.000kr.0.22204kr.22,204.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750