
K472J20C0GF5TH5 | |
---|---|
DigiKey Part Number | BC1052TR-ND - Tape & Reel (TR) BC1052CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K472J20C0GF5TH5 |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472J20C0GF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.3.34700 | kr.33.47 |
50 | kr.2.76480 | kr.138.24 |
100 | kr.2.53950 | kr.253.95 |
500 | kr.2.11444 | kr.1,057.22 |
1.000 | kr.1.98304 | kr.1,983.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.85719 | kr.5,571.57 |
6.000 | kr.1.71583 | kr.10,294.98 |
9.000 | kr.1.70322 | kr.15,328.98 |
15.000 | kr.1.69061 | kr.25,359.15 |
21.000 | kr.1.66430 | kr.34,950.30 |
30.000 | kr.1.63900 | kr.49,170.00 |
36.000 | kr.1.62701 | kr.58,572.36 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |