Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K471K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K471K15X7RF5TL2 |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471K15X7RF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K471K10X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K10X7RF5TL2-ND | kr.0.26308 | Direct |
| K471K15X7RF5TK2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K15X7RF5TK2-ND | kr.0.30334 | Direct |
| K471K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K10X7RH5TL2-ND | kr.0.26712 | Upgrade |
| K471K15X7RH5TK2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K15X7RH5TK2-ND | kr.0.32625 | Upgrade |
| K471K15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1107TR-ND | kr.0.33952 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.31459 | kr.6,291.80 |
| Unit Price without VAT: | kr.0.31459 |
|---|---|
| Unit Price with VAT: | kr.0.39324 |



