
K471K15X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC1087TR-ND - Tape & Reel (TR) BC1087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K471K15X7RF5TH5 |
Description | CAP CER 470PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471K15X7RF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H471K0K1H03B | Murata Electronics | 712 | 490-8846-ND | kr.3.30000 | Direct |
| RDER71H471K0M1H03A | Murata Electronics | 1.411 | 490-9176-1-ND | kr.3.36000 | Direct |
| C315C471K5R5TA | KEMET | 2.434 | 399-9740-ND | kr.2.03000 | Similar |
| RDER71H471K0P1H03B | Murata Electronics | 1.051 | 490-8847-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.94500 | kr.9.45 |
| 50 | kr.0.68220 | kr.34.11 |
| 100 | kr.0.60170 | kr.60.17 |
| 500 | kr.0.46536 | kr.232.68 |
| 1.000 | kr.0.42326 | kr.423.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35000 | kr.1,400.00 |
| 8.000 | kr.0.32730 | kr.2,618.40 |
| 12.000 | kr.0.31593 | kr.3,791.16 |
| 20.000 | kr.0.30334 | kr.6,066.80 |
| 28.000 | kr.0.29597 | kr.8,287.16 |
| 40.000 | kr.0.28889 | kr.11,555.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

