K393M20X7RH53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91229
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47762
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47762
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91229
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.93960
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.95033
Datasheet
0.039 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K393M20X7RH53L2

DigiKey Part Number
K393M20X7RH53L2-ND
Manufacturer
Manufacturer Product Number
K393M20X7RH53L2
Description
CAP CER 0.039UF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.039 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K393M20X7RH53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K393K20X7RH53L2Vishay Beyschlag/Draloric/BC Components0K393K20X7RH53L2-NDkr.0.91229Upgrade
K393K20X7RK53L2Vishay Beyschlag/Draloric/BC Components0K393K20X7RK53L2-NDkr.2.47762Upgrade
K393M20X7RK53L2Vishay Beyschlag/Draloric/BC Components0K393M20X7RK53L2-NDkr.2.47762Upgrade
K393M20X7RH53H5Vishay Beyschlag/Draloric/BC Components0K393M20X7RH53H5-NDkr.0.91229Similar
K393M20X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K393M20X7RH5TL2-NDkr.0.93960Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.91229kr.18,245.80
Unit Price without VAT:kr.0.91229
Unit Price with VAT:kr.1.14036