K391K15X7RL53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.09089
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.09089
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.79876
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.77439
Datasheet
390 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K391K15X7RL53H5

DigiKey Part Number
K391K15X7RL53H5-ND
Manufacturer
Manufacturer Product Number
K391K15X7RL53H5
Description
CAP CER 390PF 500V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K391K15X7RL53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K391J15C0GL53H5Vishay Beyschlag/Draloric/BC Components0K391J15C0GL53H5-NDkr.1.09089Similar
K391K15C0GL53H5Vishay Beyschlag/Draloric/BC Components0K391K15C0GL53H5-NDkr.1.09089Similar
K391K15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K391K15X7RL5TH5-NDkr.0.79876Parametric Equivalent
K391K15X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K391K15X7RL5UH5-NDkr.0.77439Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.77439kr.15,487.80
Unit Price without VAT:kr.0.77439
Unit Price with VAT:kr.0.96799