0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K334K20X7RF5TH5

DigiKey Part Number
56-K334K20X7RF5TH5TR-ND - Tape & Reel (TR)
56-K334K20X7RF5TH5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K334K20X7RF5TH5
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K334K20X7RF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H334K1M1H03AMurata Electronics4.346490-9172-1-NDkr.3.74000Similar
RDER71H334K1P1H03BMurata Electronics600490-8843-NDkr.3.74000Similar
In-Stock: 8.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.00100kr.40.01
50kr.3.10540kr.155.27
100kr.2.82950kr.282.95
500kr.2.36342kr.1,181.71
1.000kr.2.21938kr.2,219.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.98311kr.5,949.33
6.000kr.1.89848kr.11,390.88
9.000kr.1.85611kr.16,704.99
15.000kr.1.80911kr.27,136.65
21.000kr.1.78162kr.37,414.02
30.000kr.1.75519kr.52,655.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000