Parametric Equivalent
Parametric Equivalent

K333K20X7RL5UH5 | |
|---|---|
DigiKey Part Number | K333K20X7RL5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K333K20X7RL5UH5 |
Description | CAP CER 0.033UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K333K20X7RL5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K333K20X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RL53H5-ND | kr.2.26607 | Parametric Equivalent |
| K333K20X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RL5TH5-ND | kr.2.31710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.2.26607 | kr.45,321.40 |
| Unit Price without VAT: | kr.2.26607 |
|---|---|
| Unit Price with VAT: | kr.2.83259 |


