K332J20C0GK5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.16282
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.16282
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.22681
Datasheet

Similar


KEMET
In Stock: 175
Unit Price: kr.4.31000
Datasheet

Similar


KEMET
In Stock: 943
Unit Price: kr.4.31000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.63803
Datasheet
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K332J20C0GK5UL2

DigiKey Part Number
K332J20C0GK5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K332J20C0GK5UL2
Description
CAP CER 3300PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K332J20C0GK5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K332J20C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K332J20C0GK5UH5-NDkr.3.16282Similar
K332J20C0GK53L2Vishay Beyschlag/Draloric/BC Components0K332J20C0GK53L2-NDkr.3.16282Parametric Equivalent
K332J20C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K332J20C0GK5TL2-NDkr.3.22681Parametric Equivalent
C320C332J2G5TAKEMET175399-4293-NDkr.4.31000Similar
C322C332J2G5TAKEMET943399-4358-NDkr.4.31000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.3.16282kr.63,256.40
Unit Price without VAT:kr.3.16282
Unit Price with VAT:kr.3.95353