K331K15X7RK53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84487
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84487
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46292
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47991
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.46292
Datasheet

Similar


KEMET
In Stock: 5.299
Unit Price: kr.2.41000
Datasheet

Similar


KEMET
In Stock: 1.526
Unit Price: kr.2.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.54146
Datasheet
330 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K331K15X7RK53L2

DigiKey Part Number
K331K15X7RK53L2-ND
Manufacturer
Manufacturer Product Number
K331K15X7RK53L2
Description
CAP CER 330PF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K331K15X7RK53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K331J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K331J15C0GK53L2-NDkr.0.84487Similar
K331K15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K331K15C0GK53L2-NDkr.0.84487Similar
K331K15X7RK53H5Vishay Beyschlag/Draloric/BC Components0K331K15X7RK53H5-NDkr.0.46292Similar
K331K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K331K15X7RK5TL2-NDkr.0.47991Parametric Equivalent
K331K15X7RK5UL2Vishay Beyschlag/Draloric/BC Components0K331K15X7RK5UL2-NDkr.0.46292Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.46292kr.9,258.40
Unit Price without VAT:kr.0.46292
Unit Price with VAT:kr.0.57865