
K331K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1069TR-ND - Tape & Reel (TR) BC1069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K331K15X7RF5TL2 |
Description | CAP CER 330PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K331K15X7RF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C331K2R5TA | KEMET | 5.299 | 399-4175-ND | kr.2.41000 | Upgrade |
| SR151C331KAATR1 | KYOCERA AVX | 0 | SR151C331KAATR1-ND | kr.0.66438 | Upgrade |
| RDER71H331K0K1H03B | Murata Electronics | 326 | 490-8836-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68480 | kr.34.24 |
| 100 | kr.0.60360 | kr.60.36 |
| 500 | kr.0.46662 | kr.233.31 |
| 1.000 | kr.0.42446 | kr.424.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35106 | kr.1,404.24 |
| 8.000 | kr.0.32831 | kr.2,626.48 |
| 12.000 | kr.0.31692 | kr.3,803.04 |
| 20.000 | kr.0.30429 | kr.6,085.80 |
| 28.000 | kr.0.29691 | kr.8,313.48 |
| 40.000 | kr.0.28981 | kr.11,592.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

