K330K15C0GK53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94250
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.91514
Datasheet

Similar


KEMET
In Stock: 7.425
Unit Price: kr.2.41000
Datasheet

Similar


KEMET
In Stock: 2.380
Unit Price: kr.2.41000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66438
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.74625
Datasheet
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K330K15C0GK53L2

DigiKey Part Number
K330K15C0GK53L2-ND
Manufacturer
Manufacturer Product Number
K330K15C0GK53L2
Description
CAP CER 33PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K330K15C0GK53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K330J15C0GK53L2Vishay Beyschlag/Draloric/BC Components0K330J15C0GK53L2-NDkr.0.91514Upgrade
K330K15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K330K15C0GK53H5-NDkr.0.91514Similar
K330K15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K330K15C0GK5TL2-NDkr.0.94250Parametric Equivalent
K330K15C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K330K15C0GK5UL2-NDkr.0.91514Parametric Equivalent
C315C330K2G5TAKEMET7.425399-9731-NDkr.2.41000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.91514kr.18,302.80
Unit Price without VAT:kr.0.91514
Unit Price with VAT:kr.1.14393