K271K15X7RL5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.15038
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.15038
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.10381
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.10381
Datasheet
270 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271K15X7RL5TH5

DigiKey Part Number
K271K15X7RL5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K271K15X7RL5TH5
Description
CAP CER 270PF 500V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K271K15X7RL5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K271J15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K271J15C0GL5TH5-NDkr.0.15038Similar
K271K15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K271K15C0GL5TH5-NDkr.0.15038Similar
K271K15X7RL53H5Vishay Beyschlag/Draloric/BC Components0K271K15X7RL53H5-NDkr.0.10381Parametric Equivalent
K271K15X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K271K15X7RL5UH5-NDkr.0.10381Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.79876kr.9,585.12
Unit Price without VAT:kr.0.79876
Unit Price with VAT:kr.0.99845