Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K271K15X7RF53H5 | |
|---|---|
DigiKey Part Number | K271K15X7RF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K271K15X7RF53H5 |
Description | CAP CER 270PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K271K15X7RF53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K271K10X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K10X7RF53H5-ND | kr.0.23149 | Direct |
| K271K10X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K10X7RH53H5-ND | kr.0.26404 | Upgrade |
| K271K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K15X7RH53H5-ND | kr.0.32625 | Upgrade |
| K271K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K15X7RK53H5-ND | kr.0.46292 | Upgrade |
| K271K15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K15X7RL53H5-ND | kr.0.77439 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.31134 | kr.6,226.80 |
| Unit Price without VAT: | kr.0.31134 |
|---|---|
| Unit Price with VAT: | kr.0.38918 |



