
K271J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1018TR-ND - Tape & Reel (TR) BC1018CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K271J15C0GF5TL2 |
Description | CAP CER 270PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K271J15C0GF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G2A271JN020 | TDK | 97 | 445-4384-ND | kr.1.97000 | Upgrade |
| RDE5C1H271J0K1H03B | Murata Electronics | 350 | 490-8672-ND | kr.3.36000 | Similar |
| RDE5C1H271J0S1H03A | Murata Electronics | 978 | 490-RDE5C1H271J0S1H03ACT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82860 | kr.82.86 |
| 500 | kr.0.65150 | kr.325.75 |
| 1.000 | kr.0.59678 | kr.596.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50024 | kr.2,000.96 |
| 8.000 | kr.0.47072 | kr.3,765.76 |
| 12.000 | kr.0.45594 | kr.5,471.28 |
| 20.000 | kr.0.43955 | kr.8,791.00 |
| 28.000 | kr.0.42997 | kr.12,039.16 |
| 40.000 | kr.0.42076 | kr.16,830.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

