
K224K20X7RF53L2 | |
|---|---|
DigiKey Part Number | K224K20X7RF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K224K20X7RF53L2 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K224K20X7RF53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C224K5R5TA | KEMET | 1.437 | 399-4288-ND | kr.7.80000 | Similar |
| C320C224K5R5TA7303 | KEMET | 833 | 399-9874-1-ND | kr.7.80000 | Similar |
| C322C224K5R5TA | KEMET | 2.974 | 399-4353-ND | kr.7.80000 | Similar |
| C330C224K5R5TA | KEMET | 2.518 | 399-4401-ND | kr.5.45000 | Similar |
| RDER71H224K1K1H03B | Murata Electronics | 131 | 490-8832-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59260 | kr.79.63 |
| 100 | kr.1.43030 | kr.143.03 |
| 500 | kr.1.15820 | kr.579.10 |
| 1.000 | kr.1.07406 | kr.1,074.06 |
| 2.500 | kr.0.98529 | kr.2,463.22 |
| 5.000 | kr.0.93179 | kr.4,658.95 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

