
K223K15X7RF5UH5 | |
|---|---|
DigiKey Part Number | 56-K223K15X7RF5UH5CT-ND - Cut Tape (CT) 56-K223K15X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K223K15X7RF5UH5 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223K15X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K223K10X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 32.760 | BC2677CT-ND | kr.1.52000 | Direct |
| K223K15X7RF5TL2 | Vishay Beyschlag/Draloric/BC Components | 4.526 | BC1080CT-ND | kr.1.71000 | Similar |
| K223K15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 13.025 | 56-K223K15X7RF5UL2CT-ND | kr.1.71000 | Similar |
| K223K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 37.951 | BC1097CT-ND | kr.1.71000 | Parametric Equivalent |
| C315C223K5R5TA | KEMET | 1.857 | 399-4169-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62260 | kr.62.26 |
| 500 | kr.0.48286 | kr.241.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.39448 | kr.986.20 |
| 5.000 | kr.0.36719 | kr.1,835.95 |
| 7.500 | kr.0.35353 | kr.2,651.47 |
| 12.500 | kr.0.33839 | kr.4,229.88 |
| 17.500 | kr.0.32954 | kr.5,766.95 |
| 25.000 | kr.0.32103 | kr.8,025.75 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

