K222J20C0GK5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56279
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.56279
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.60237
Datasheet

Similar


KEMET
In Stock: 442
Unit Price: kr.3.74000
Datasheet

Similar


KEMET
In Stock: 1.296
Unit Price: kr.3.74000
Datasheet
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222J20C0GK5UL2

DigiKey Part Number
K222J20C0GK5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K222J20C0GK5UL2
Description
CAP CER 2200PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K222J20C0GK5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K222J20C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K222J20C0GK5UH5-NDkr.1.56279Similar
K222J20C0GK53L2Vishay Beyschlag/Draloric/BC Components0K222J20C0GK53L2-NDkr.1.56279Parametric Equivalent
K222J20C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K222J20C0GK5TL2-NDkr.1.60237Parametric Equivalent
C320C222J2G5TAKEMET442399-4282-NDkr.3.74000Similar
C322C222J2G5TAKEMET1.296399-4347-NDkr.3.74000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.1.56279kr.31,255.80
Unit Price without VAT:kr.1.56279
Unit Price with VAT:kr.1.95349