
| K221K10X7RH5UH5 | |
|---|---|
| DigiKey Part Number | BC2673CT-ND - Cut Tape (CT) BC2673TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | K221K10X7RH5UH5 | 
| Description | CAP CER 220PF 100V X7R RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | K221K10X7RH5UH5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
| Height - Seated (Max) | 0.244" (6.20mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.197" (5.00mm) | |
| Lead Style | Formed Leads | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.76800 | kr.7.68 | 
| 50 | kr.0.54920 | kr.27.46 | 
| 100 | kr.0.48130 | kr.48.13 | 
| 500 | kr.0.36876 | kr.184.38 | 
| 1.000 | kr.0.33408 | kr.334.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.30346 | kr.758.65 | 
| 5.000 | kr.0.28000 | kr.1,400.00 | 
| 7.500 | kr.0.26976 | kr.2,023.20 | 
| 12.500 | kr.0.25678 | kr.3,209.75 | 
| 17.500 | kr.0.25002 | kr.4,375.35 | 
| 25.000 | kr.0.24302 | kr.6,075.50 | 
| 30.000 | kr.0.23970 | kr.7,191.00 | 
| 60.000 | kr.0.22853 | kr.13,711.80 | 
| 62.500 | kr.0.22794 | kr.14,246.25 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark