
K221J15C0GH5TL2 | |
|---|---|
DigiKey Part Number | BC1058TR-ND - Tape & Reel (TR) BC1058CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K221J15C0GH5TL2 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GH5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C221J2G5TA | KEMET | 3.453 | 399-4164-ND | kr.2.92000 | Upgrade |
| C317C221J1G5TA | KEMET | 2.205 | 399-4221-ND | kr.2.60000 | Similar |
| C324C221J1G5TA | KEMET | 1.980 | 399-9820-ND | kr.2.60000 | Similar |
| RDE5C2A221J0K1H03B | Murata Electronics | 520 | 490-8756-ND | kr.3.36000 | Similar |
| RDE5C2A221J0M1H03A | Murata Electronics | 4.496 | 490-9086-1-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.52800 | kr.15.28 |
| 50 | kr.1.12860 | kr.56.43 |
| 100 | kr.1.00620 | kr.100.62 |
| 500 | kr.0.79896 | kr.399.48 |
| 1.000 | kr.0.73500 | kr.735.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62096 | kr.2,483.84 |
| 8.000 | kr.0.58640 | kr.4,691.20 |
| 12.000 | kr.0.56908 | kr.6,828.96 |
| 20.000 | kr.0.54990 | kr.10,998.00 |
| 28.000 | kr.0.53868 | kr.15,083.04 |
| 40.000 | kr.0.52790 | kr.21,116.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

