
K221J15C0GH5TH5 | |
---|---|
DigiKey Part Number | BC1065TR-ND - Tape & Reel (TR) BC1065CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K221J15C0GH5TH5 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GH5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.0.81300 | kr.8.13 |
50 | kr.0.56320 | kr.28.16 |
100 | kr.0.51330 | kr.51.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.44250 | kr.1,770.00 |
8.000 | kr.0.43878 | kr.3,510.24 |
12.000 | kr.0.43685 | kr.5,242.20 |
20.000 | kr.0.43465 | kr.8,693.00 |
28.000 | kr.0.43333 | kr.12,133.24 |
40.000 | kr.0.43203 | kr.17,281.20 |
48.000 | kr.0.43140 | kr.20,707.20 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |