
K221J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1017TR-ND - Tape & Reel (TR) BC1017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K221J15C0GF5TL2 |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.68000 | kr.1.68 |
| 10 | kr.0.98700 | kr.9.87 |
| 50 | kr.0.71200 | kr.35.60 |
| 100 | kr.0.62890 | kr.62.89 |
| 500 | kr.0.48814 | kr.244.07 |
| 1.000 | kr.0.44479 | kr.444.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36462 | kr.1,458.48 |
| 8.000 | kr.0.34120 | kr.2,729.60 |
| 12.000 | kr.0.32954 | kr.3,954.48 |
| 20.000 | kr.0.32777 | kr.6,555.40 |
| 28.000 | kr.0.31670 | kr.8,867.60 |
| 40.000 | kr.0.31569 | kr.12,627.60 |
| 48.000 | kr.0.31520 | kr.15,129.60 |
| 96.000 | kr.0.30541 | kr.29,319.36 |
| 100.000 | kr.0.30476 | kr.30,476.00 |
| Unit Price without VAT: | kr.1.68000 |
|---|---|
| Unit Price with VAT: | kr.2.10000 |

