
K221J15C0GF5TH5 | |
|---|---|
DigiKey Part Number | BC1044TR-ND - Tape & Reel (TR) BC1044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K221J15C0GF5TH5 |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H221J0K1H03B | Murata Electronics | 1.506 | 490-8664-ND | kr.3.30000 | Direct |
| RDE5C1H221J0M1H03A | Murata Electronics | 3.029 | 490-8994-1-ND | kr.3.36000 | Direct |
| C317C221J2G5TA | KEMET | 425 | 399-4222-ND | kr.2.92000 | Upgrade |
| RDE5C2A221J0K1H03B | Murata Electronics | 520 | 490-8756-ND | kr.3.36000 | Upgrade |
| RDE5C2A221J0M1H03A | Murata Electronics | 4.496 | 490-9086-1-ND | kr.3.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09000 | kr.10.90 |
| 50 | kr.0.79260 | kr.39.63 |
| 100 | kr.0.70060 | kr.70.06 |
| 500 | kr.0.54612 | kr.273.06 |
| 1.000 | kr.0.49845 | kr.498.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41488 | kr.1,659.52 |
| 8.000 | kr.0.38913 | kr.3,113.04 |
| 12.000 | kr.0.37625 | kr.4,515.00 |
| 20.000 | kr.0.36196 | kr.7,239.20 |
| 28.000 | kr.0.35362 | kr.9,901.36 |
| 40.000 | kr.0.34558 | kr.13,823.20 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

