K221J10C0GH5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.731
Unit Price: kr.2.30000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.66197
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26771
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12.398
Unit Price: kr.2.30000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.47674
Datasheet

Similar


KEMET
In Stock: 979
Unit Price: kr.2.50000
Datasheet

Similar


KEMET
In Stock: 3.099
Unit Price: kr.2.50000
Datasheet

Similar


KEMET
In Stock: 1.980
Unit Price: kr.2.50000
Datasheet

Similar


TDK Corporation
In Stock: 1.969
Unit Price: kr.1.98000
Datasheet

Similar


Murata Electronics
In Stock: 540
Unit Price: kr.3.01000
Datasheet

Similar


Murata Electronics
In Stock: 5.343
Unit Price: kr.3.14000
Datasheet

Similar


Murata Electronics
In Stock: 525
Unit Price: kr.3.01000
Datasheet

Similar


Murata Electronics
In Stock: 91
Unit Price: kr.3.07000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.93253
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K221J10C0GH5TL2

DigiKey Part Number
K221J10C0GH5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K221J10C0GH5TL2
Description
CAP CER 220PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K221J10C0GH5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.26771kr.5,354.20
Unit Price without VAT:kr.0.26771
Unit Price with VAT:kr.0.33464