K183K15X7RF5FL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24781
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.75742
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.30300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32730
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32730
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32730
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K183K15X7RF5FL2

DigiKey Part Number
K183K15X7RF5FL2-ND
Manufacturer
Manufacturer Product Number
K183K15X7RF5FL2
Description
CAP CER 0.018UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K183K15X7RF5FL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K183K10X7RF53L2Vishay Beyschlag/Draloric/BC Components0K183K10X7RF53L2-NDkr.0.24781Direct
K183K15X7RH53L2Vishay Beyschlag/Draloric/BC Components0K183K15X7RH53L2-NDkr.0.75742Upgrade
K183K15X7RK53L2Vishay Beyschlag/Draloric/BC Components0K183K15X7RK53L2-NDkr.1.30300Upgrade
K183K15X7RF53L2Vishay Beyschlag/Draloric/BC Components0K183K15X7RF53L2-NDkr.0.32730Parametric Equivalent
K183K15X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K183K15X7RF5TL2-NDkr.0.32730Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.32730kr.6,546.00
Unit Price without VAT:kr.0.32730
Unit Price with VAT:kr.0.40913