K183K10X7RF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32730
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78141
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.33793
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24781
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32730
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25661
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.24781
Datasheet
0.018 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K183K10X7RF5TH5

DigiKey Part Number
K183K10X7RF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K183K10X7RF5TH5
Description
CAP CER 0.018UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K183K10X7RF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K183K15X7RF5TH5Vishay Beyschlag/Draloric/BC Components0K183K15X7RF5TH5-NDkr.0.32730Direct
K183K15X7RH5TH5Vishay Beyschlag/Draloric/BC Components0K183K15X7RH5TH5-NDkr.0.78141Upgrade
K183K15X7RK5TH5Vishay Beyschlag/Draloric/BC Components0K183K15X7RK5TH5-NDkr.1.33793Upgrade
K183K10X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K183K10X7RF5TL2-NDkr.0.24781Similar
K183K15X7RF5TL2Vishay Beyschlag/Draloric/BC Components0K183K15X7RF5TL2-NDkr.0.32730Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.24781kr.4,956.20
Unit Price without VAT:kr.0.24781
Unit Price with VAT:kr.0.30976