K182M15X7RL5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.23016
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.69960
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.69960
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.19720
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.19720
Datasheet
1800 pF ±20% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K182M15X7RL5TH5

DigiKey Part Number
K182M15X7RL5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K182M15X7RL5TH5
Description
CAP CER 1800PF 500V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K182M15X7RL5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K182K15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K182K15X7RL5TH5-NDkr.1.23016Upgrade
K182J20C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K182J20C0GL5TH5-NDkr.3.69960Similar
K182K20C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K182K20C0GL5TH5-NDkr.3.69960Similar
K182M15X7RL53H5Vishay Beyschlag/Draloric/BC Components0K182M15X7RL53H5-NDkr.1.19720Parametric Equivalent
K182M15X7RL5UH5Vishay Beyschlag/Draloric/BC Components0K182M15X7RL5UH5-NDkr.1.19720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.1.23016kr.14,761.92
Unit Price without VAT:kr.1.23016
Unit Price with VAT:kr.1.53770