Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

K181K10C0GH5UH5 | |
|---|---|
DigiKey Part Number | K181K10C0GH5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K181K10C0GH5UH5 |
Description | CAP CER 180PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K181K10C0GH5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K181K15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181K15C0GH5UH5-ND | kr.0.59685 | Direct |
| K181J10C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J10C0GH5UH5-ND | kr.0.30334 | Upgrade |
| K181J15C0GH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J15C0GH5UH5-ND | kr.0.59685 | Upgrade |
| K181J15C0GK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J15C0GK5UH5-ND | kr.0.73376 | Upgrade |
| K181J15C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K181J15C0GL5UH5-ND | kr.0.73943 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.30334 | kr.6,066.80 |
| Unit Price without VAT: | kr.0.30334 |
|---|---|
| Unit Price with VAT: | kr.0.37918 |



