
K180J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1004TR-ND - Tape & Reel (TR) BC1004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K180J15C0GF5TL2 |
Description | CAP CER 18PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K180J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85100 | kr.8.51 |
| 50 | kr.0.61560 | kr.30.78 |
| 100 | kr.0.53820 | kr.53.82 |
| 500 | kr.0.41446 | kr.207.23 |
| 1.000 | kr.0.37683 | kr.376.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32575 | kr.1,303.00 |
| 8.000 | kr.0.30417 | kr.2,433.36 |
| 12.000 | kr.0.29336 | kr.3,520.32 |
| 20.000 | kr.0.29291 | kr.5,858.20 |
| 28.000 | kr.0.28766 | kr.8,054.48 |
| 40.000 | kr.0.25317 | kr.10,126.80 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

