Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K151J15C0GF5TH5

DigiKey Part Number
BC1043TR-ND - Tape & Reel (TR)
BC1043CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K151J15C0GF5TH5
Description
CAP CER 150PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.97900kr.9.79
50kr.0.70660kr.35.33
100kr.0.62400kr.62.40
500kr.0.48436kr.242.18
1.000kr.0.44134kr.441.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38199kr.1,527.96
8.000kr.0.36006kr.2,880.48
12.000kr.0.34785kr.4,174.20
20.000kr.0.33432kr.6,686.40
28.000kr.0.32640kr.9,139.20
40.000kr.0.31879kr.12,751.60
48.000kr.0.31519kr.15,129.12
96.000kr.0.30304kr.29,091.84
100.000kr.0.30240kr.30,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500