K122J20C0GK5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.62937
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47678
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.47678
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.53098
Datasheet
1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K122J20C0GK5UH5

DigiKey Part Number
K122J20C0GK5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K122J20C0GK5UH5
Description
CAP CER 1200PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K122J20C0GK5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K122J20C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K122J20C0GL5UH5-NDkr.3.62937Upgrade
K122J20C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K122J20C0GK5UL2-NDkr.2.47678Similar
K122J20C0GK53H5Vishay Beyschlag/Draloric/BC Components0K122J20C0GK53H5-NDkr.2.47678Parametric Equivalent
K122J20C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K122J20C0GK5TH5-NDkr.2.53098Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.2.47678kr.49,535.60
Unit Price without VAT:kr.2.47678
Unit Price with VAT:kr.3.09598