MFR Recommended
Similar

K104Z15Y5VF5UH5 | |
|---|---|
DigiKey Part Number | K104Z15Y5VF5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104Z15Y5VF5UH5 |
Description | CAP CER 0.1UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104Z15Y5VF5UH5 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K104M15X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K104M15X7RF5UH5-ND | kr.0.33525 | MFR Recommended |
| K104K10X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 269.150 | BC2665CT-ND | kr.1.71000 | Similar |


