Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K104M15X7RF5TH5 | |
|---|---|
DigiKey Part Number | 56-K104M15X7RF5TH5TR-ND - Tape & Reel (TR) 56-K104M15X7RF5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104M15X7RF5TH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K104M10X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K104M10X7RF5TH5-ND | kr.0.32530 | Direct |
| K104J15X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 2.242 | 56-K104J15X7RF5UH5CT-ND | kr.1.97000 | Upgrade |
| K104K10X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 20.893 | 56-K104K10X7RF5TH5CT-ND | kr.1.71000 | Upgrade |
| K104K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 384.380 | BC1101CT-ND | kr.1.78000 | Upgrade |
| 1C20Z5U104M050R | Vishay Beyschlag/Draloric/BC Components | 16.124 | 56-1C20Z5U104M050RCT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74300 | kr.37.15 |
| 100 | kr.0.65560 | kr.65.56 |
| 500 | kr.0.50948 | kr.254.74 |
| 1.000 | kr.0.46117 | kr.461.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38536 | kr.1,541.44 |
| 8.000 | kr.0.36098 | kr.2,887.84 |
| 12.000 | kr.0.34878 | kr.4,185.36 |
| 20.000 | kr.0.33525 | kr.6,705.00 |
| 28.000 | kr.0.32735 | kr.9,165.80 |
| 40.000 | kr.0.31974 | kr.12,789.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |






