
K104K20X7RH5TH5 | |
|---|---|
DigiKey Part Number | BC1123TR-ND - Tape & Reel (TR) BC1123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K20X7RH5TH5 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K20X7RH5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104K1R5TA7301 | KEMET | 5.025 | 399-9875-1-ND | kr.6.15000 | Direct |
| C322C104K1R5TA7303 | KEMET | 3.042 | 399-9876-1-ND | kr.6.15000 | Direct |
| RDER72A104K1K1H03B | Murata Electronics | 4.079 | 490-8866-ND | kr.3.55000 | Direct |
| RDER72A104K1M1H03A | Murata Electronics | 9.134 | 490-9196-1-ND | kr.3.68000 | Direct |
| SR211C104KARTR1 | KYOCERA AVX | 72.412 | 478-11031-1-ND | kr.2.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48740 | kr.74.37 |
| 100 | kr.1.33390 | kr.133.39 |
| 500 | kr.1.07438 | kr.537.19 |
| 1.000 | kr.0.99430 | kr.994.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.86991 | kr.2,609.73 |
| 6.000 | kr.0.82293 | kr.4,937.58 |
| 9.000 | kr.0.79940 | kr.7,194.60 |
| 15.000 | kr.0.77333 | kr.11,599.95 |
| 21.000 | kr.0.75808 | kr.15,919.68 |
| 30.000 | kr.0.74342 | kr.22,302.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

