
K104K15X7RF5WH5 | |
|---|---|
DigiKey Part Number | 56-K104K15X7RF5WH5CT-ND - Cut Tape (CT) 56-K104K15X7RF5WH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5WH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5WH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.92900 | kr.9.29 |
| 50 | kr.0.66700 | kr.33.35 |
| 100 | kr.0.56570 | kr.56.57 |
| 500 | kr.0.45512 | kr.227.56 |
| 1.000 | kr.0.41403 | kr.414.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.30560 | kr.764.00 |
| 5.000 | kr.0.28897 | kr.1,444.85 |
| 7.500 | kr.0.27731 | kr.2,079.82 |
| 12.500 | kr.0.26215 | kr.3,276.88 |
| 17.500 | kr.0.25991 | kr.4,548.42 |
| 25.000 | kr.0.25270 | kr.6,317.50 |
| 30.000 | kr.0.24928 | kr.7,478.40 |
| 60.000 | kr.0.23777 | kr.14,266.20 |
| 62.500 | kr.0.23716 | kr.14,822.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

