0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104K15X7RF5UH5

DigiKey Part Number
BC5229CT-ND - Cut Tape (CT)
BC5229TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K104K15X7RF5UH5
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104K15X7RF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C104K5R5TAKEMET2.442399-9759-NDkr.3.11000Similar
C320C104K5R5TA7301KEMET129.065399-9870-1-NDkr.2.03000Similar
C320C104K5R5TA7303KEMET15.781399-9871-1-NDkr.2.03000Similar
C321C104K5R5HAKEMET1.180399-9784-NDkr.5.83000Similar
C322C104K5R5TAKEMET43.127399-4329-NDkr.5.52000Similar
In-Stock: 17.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02700kr.10.27
50kr.0.74300kr.37.15
100kr.0.65560kr.65.56
500kr.0.50948kr.254.74
1.000kr.0.46428kr.464.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2.500kr.0.40482kr.1,012.05
5.000kr.0.37699kr.1,884.95
7.500kr.0.36306kr.2,722.95
12.500kr.0.34762kr.4,345.25
17.500kr.0.33860kr.5,925.50
25.000kr.0.32993kr.8,248.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500