
K103K15X7RF5UL2 | |
|---|---|
DigiKey Part Number  | BC5227CT-ND - Cut Tape (CT) BC5227TB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | K103K15X7RF5UL2  | 
Description  | CAP CER 10000PF 50V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.157" L x 0.102" W (4.00mm x 2.60mm)  | |
Height - Seated (Max)  | 0.220" (5.60mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Lead Style  | Straight  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.82600 | kr.8.26 | 
| 50 | kr.0.59000 | kr.29.50 | 
| 100 | kr.0.51900 | kr.51.90 | 
| 500 | kr.0.39884 | kr.199.42 | 
| 1.000 | kr.0.36198 | kr.361.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.31002 | kr.775.05 | 
| 5.000 | kr.0.30020 | kr.1,501.00 | 
| 7.500 | kr.0.29362 | kr.2,202.15 | 
| 12.500 | kr.0.27681 | kr.3,460.12 | 
| 17.500 | kr.0.27262 | kr.4,770.85 | 
| 25.000 | kr.0.26151 | kr.6,537.75 | 
| 30.000 | kr.0.25773 | kr.7,731.90 | 
| 60.000 | kr.0.24976 | kr.14,985.60 | 
| 62.500 | kr.0.24913 | kr.15,570.62 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

