10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K15X7RF53L2

DigiKey Part Number
BC5134-ND
Manufacturer
Manufacturer Product Number
K103K15X7RF53L2
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C103K5R5TAKEMET41.918399-4148-NDkr.1.90000Similar
C315C103K5R5TA7303KEMET25.940399-9858-1-NDkr.2.03000Similar
C316C103K5R5TAKEMET2.440399-9753-NDkr.2.16000Similar
C317C103K5R5TAKEMET8.515399-4206-NDkr.2.16000Similar
C317C103K5R5TA7301KEMET47.236399-9865-1-NDkr.2.16000Similar
In-Stock: 41.463
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64280kr.32.14
100kr.0.56620kr.56.62
500kr.0.43708kr.218.54
1.000kr.0.39726kr.397.26
2.500kr.0.35534kr.888.35
5.000kr.0.33011kr.1,650.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000