K103K10X7RF5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 10.834
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26315
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63472
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.22455
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 28.771
Unit Price: kr.1.41000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.248
Unit Price: kr.1.41000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.25401
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12.186
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 27.918
Unit Price: kr.1.28000
Datasheet

Similar


KEMET
In Stock: 64.037
Unit Price: kr.1.92000
Datasheet

Similar


KEMET
In Stock: 41.465
Unit Price: kr.1.92000
Datasheet

Similar


KEMET
In Stock: 2.160
Unit Price: kr.2.05000
Datasheet

Similar


KEMET
In Stock: 13.402
Unit Price: kr.2.05000
Datasheet

Similar


KEMET
In Stock: 53.797
Unit Price: kr.2.05000
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K10X7RF5TL2

DigiKey Part Number
K103K10X7RF5TL2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K103K10X7RF5TL2
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K10X7RF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.22455kr.4,491.00
Unit Price without VAT:kr.0.22455
Unit Price with VAT:kr.0.28069