
K102K15X7RH5UH5 | |
|---|---|
DigiKey Part Number | 56-K102K15X7RH5UH5CT-ND - Cut Tape (CT) 56-K102K15X7RH5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K102K15X7RH5UH5 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C102K1R5TA | KEMET | 1.522 | 399-9768-ND | kr.1.97000 | Similar |
| C322C102K1R5TA | KEMET | 3.795 | 399-9791-ND | kr.1.97000 | Similar |
| RDER72A102K0K1H03B | Murata Electronics | 1.127 | 490-8862-ND | kr.3.30000 | Similar |
| RDER72A102K0M1H03A | Murata Electronics | 1.185 | 490-9192-1-ND | kr.3.36000 | Similar |
| RDER72A102K0P1H03B | Murata Electronics | 471 | 490-8863-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.70120 | kr.35.06 |
| 100 | kr.0.61880 | kr.61.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.39219 | kr.980.47 |
| 5.000 | kr.0.36502 | kr.1,825.10 |
| 7.500 | kr.0.35141 | kr.2,635.57 |
| 12.500 | kr.0.33634 | kr.4,204.25 |
| 17.500 | kr.0.32753 | kr.5,731.77 |
| 25.000 | kr.0.31906 | kr.7,976.50 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

