1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K15X7RF53H5G

DigiKey Part Number
56-K102K15X7RF53H5G-ND
Manufacturer
Manufacturer Product Number
K102K15X7RF53H5G
Description
K 50V 1NF 10% X7R BULK GREEN AUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.134" L x 0.083" W (3.40mm x 2.10mm)
Tolerance
±10%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 160°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.283
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85800kr.18.58
50kr.1.38980kr.69.49
100kr.1.24450kr.124.45
500kr.1.00084kr.500.42
1.000kr.0.92545kr.925.45
2.500kr.0.84596kr.2,114.90
5.000kr.0.79808kr.3,990.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000