
K102K15X7RF53H5G | |
|---|---|
DigiKey Part Number | 56-K102K15X7RF53H5G-ND |
Manufacturer | |
Manufacturer Product Number | K102K15X7RF53H5G |
Description | K 50V 1NF 10% X7R BULK GREEN AUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.134" L x 0.083" W (3.40mm x 2.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.38980 | kr.69.49 |
| 100 | kr.1.24450 | kr.124.45 |
| 500 | kr.1.00084 | kr.500.42 |
| 1.000 | kr.0.92545 | kr.925.45 |
| 2.500 | kr.0.84596 | kr.2,114.90 |
| 5.000 | kr.0.79808 | kr.3,990.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

