Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

K101K15X7RK5UL2 | |
|---|---|
DigiKey Part Number | K101K15X7RK5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K101K15X7RK5UL2 |
Description | CAP CER 100PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101K15X7RK5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K101J15C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GK5UL2-ND | kr.0.91514 | Similar |
| K101K15C0GK5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101K15C0GK5UL2-ND | kr.0.91514 | Similar |
| K101K15X7RK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101K15X7RK5UH5-ND | kr.0.46292 | Similar |
| K101K15X7RK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101K15X7RK53L2-ND | kr.0.46292 | Parametric Equivalent |
| K101K15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101K15X7RK5TL2-ND | kr.0.47991 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.46292 | kr.9,258.40 |
| Unit Price without VAT: | kr.0.46292 |
|---|---|
| Unit Price with VAT: | kr.0.57865 |






