
HVR3700001803JR500 | |
|---|---|
DigiKey Part Number | PPCHJ180KTR-ND - Tape & Reel (TR) PPCHJ180KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001803JR500 |
Description | RES 180K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001803JR500 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR37000001803JR500 | Vishay Beyschlag/Draloric/BC Components | 4.450 | BC5392CT-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.67400 | kr.16.74 |
| 25 | kr.1.41520 | kr.35.38 |
| 50 | kr.1.25540 | kr.62.77 |
| 100 | kr.1.11840 | kr.111.84 |
| 250 | kr.0.96824 | kr.242.06 |
| 500 | kr.0.87416 | kr.437.08 |
| 1.000 | kr.0.79428 | kr.794.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65190 | kr.3,259.50 |
| 10.000 | kr.0.60536 | kr.6,053.60 |
| 15.000 | kr.0.58145 | kr.8,721.75 |
| 25.000 | kr.0.55441 | kr.13,860.25 |
| 35.000 | kr.0.53829 | kr.18,840.15 |
| 50.000 | kr.0.52255 | kr.26,127.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

