
HVR3700001203JR500 | |
|---|---|
DigiKey Part Number | 56-HVR3700001203JR500TR-ND - Tape & Reel (TR) 56-HVR3700001203JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001203JR500 |
Description | RES 120K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001203JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.65800 | kr.16.58 |
| 25 | kr.1.40040 | kr.35.01 |
| 50 | kr.1.24160 | kr.62.08 |
| 100 | kr.1.10660 | kr.110.66 |
| 250 | kr.0.95820 | kr.239.55 |
| 500 | kr.0.86516 | kr.432.58 |
| 1.000 | kr.0.78605 | kr.786.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65807 | kr.3,290.35 |
| 10.000 | kr.0.61109 | kr.6,110.90 |
| 15.000 | kr.0.58695 | kr.8,804.25 |
| 25.000 | kr.0.55965 | kr.13,991.25 |
| 35.000 | kr.0.54339 | kr.19,018.65 |
| 50.000 | kr.0.52750 | kr.26,375.00 |
| 60.000 | kr.0.51988 | kr.31,192.80 |
| 120.000 | kr.0.49440 | kr.59,328.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

